SMC 120L/min 1/4 in Mist Separator, 0.01 μm filtration, 0.05 MPa to 1.5 Mpa
- RS Stock No.:
- 783-1886
- Mfr. Part No.:
- AFD20-F02-A
- Brand:
- SMC
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$126.44
(exc. GST)
$139.08
(inc. GST)
- RS Stock No.:
- 783-1886
- Mfr. Part No.:
- AFD20-F02-A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Flow Rate | 120 L/min | |
| Port Size | 1/4 in | |
| Product Type | Mist Separator | |
| Filtration Size | 0.01 μm | |
| Minimum Operating Pressure | 0.05 MPa | |
| Maximum Operating Pressure | 1.5 Mpa | |
| Bowl Material | Polycarbonate | |
| Connection Thread Standard | G | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Operating Temperature | -5 °C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Flow Rate 120 L/min | ||
Port Size 1/4 in | ||
Product Type Mist Separator | ||
Filtration Size 0.01 μm | ||
Minimum Operating Pressure 0.05 MPa | ||
Maximum Operating Pressure 1.5 Mpa | ||
Bowl Material Polycarbonate | ||
Connection Thread Standard G | ||
Maximum Operating Temperature 60 °C | ||
Minimum Operating Temperature -5 °C | ||
Standards/Approvals No | ||
Modular Micro Mist Separator AFD20 - AFD40
Micro mist separators from SMC are lightweight and easy to install, minimising the time spent on installation. The bowl guards in the AFD series are clear enabling users to view from any angle.
Simple and interchangeable mounting
Lightweight design
Filters, Lubricators and Separators
High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.
Note
Transparent bowl is for body size 30 and over
Related links
- SMC 120 L/min 1/4 in Mist Separator 0.1 MPa to 1.5 Mpa
- SMC 120 L/min 1/8 in Mist Separator 0.05 MPa to 1.5 Mpa
- SMC 120 L/min G 1/8 Mist Separator 0.1 MPa to 1.5 Mpa
- SMC 120 L/s G 1/4 Mist Separator, 0.01 μm filtration
- SMC 300 L/min G 1/4 Mist Separator, 0.1 MPa to 1.5 Mpa
- SMC 600 L/min G 3/8 Mist Separator 0.05 MPa to 1.5 Mpa
- SMC 600 L/min G 1/2 Mist Separator 0.05 MPa to 1.5 Mpa
- SMC 450 L/min G 3/8 Mist Separator 0.1 MPa to 1.5 Mpa

