Parker Membrane Compressed Air Dryer -22 °C, CD0005

Subtotal (1 unit)*

$1,962.59

(exc. GST)

$2,158.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,962.59

*price indicative

RS Stock No.:
122-6786
Mfr. Part No.:
CD0005
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Sub Type

Membrane

Product Type

Compressed Air Dryer

Dew Point

-22°C

Inlet Port Size

NPT 1/4

Series

CD

Outlet Port Size

NPT 1/4

Overall Length

76mm

Inlet Thread Standard

NPT

Maximum Inlet Pressure

10.3bar

Minimum Inlet Pressure

4.1bar

Minimum Operating Temperature

12°C

Outlet Thread Standard

NPT

Maximum Operating Temperature

49°C

Overall Width

50mm

Standards/Approvals

ISO 9001, RoHS

Overall Height

234mm

COO (Country of Origin):
US

Balston Cabinet Dryer


Parker Balstron cabinet dryers can reduce the humidity in electrical cabinets to less than 10 %. Dry air is supplied to the cabinet at a dew point of less than -18°C removing moisture from inside the cabinet and keeping out dust. This helps prevent costly breakdowns and maintenance. These dryers have been specially developed for use in wash-down areas and cab provide protection for expensive motors, touchscreens drivers and other important cabinet components.

Features and Benefits


Fitted with an auto-drain and 0.01 micron coalescing filter

Manufactured from corrosion resistant stainless steel

Reduces humidity inside cabinets to less than 10%

Does not require desiccants or an electrical supply

The only maintenance is annual filter replacement

Quiet operation

No heat added to the cabinent

Dry Air Systems


Compressed air is an essential power source that is widely used throughout industry. This safe, powerful and reliable utility can be the most important part of a production process. However compressed air will contain water, dirt, wear particles, bacteria and even degraded lubricating oil which all mix together to form an unwanted abrasive sludge. This sludge, often acidic, rapidly wears tools and pneumatic machinery, block valves and orifices causing high maintenance and costly leaks. It also corrodes piping systems and can bring a production process to an extremely expensive standstill. Only compressed air that is totally clean and dry will ensure maximum savings.

Note

If the compressed air the system the membrane dryer is being instaled contains excess quantities of water and oil an additional pre filter will be required uostream of the CD0005 dryer.

Related links