Bourns Surface Pulse Transformer 6:1 Turns Ratio, 150 μH Prim. Inductance, 166mΩ Prim. Resistance

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $1.75

View bulk pricing options

Subtotal (1 unit)*

$4.17

(exc. GST)

$4.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 148 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$4.17-
5 - 9$3.82$1.75
10 - 19$3.63$5.40
20 - 49$3.24$18.60
50 +$2.74$71.50

*price indicative

Packaging Options:
RS Stock No.:
260-8582
Mfr. Part No.:
POE012-PD13050S
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Pulse Transformer

Primary Inductance

150μH

Primary DC Resistance

166mΩ

Current

2.4A

Secondary DC Resistance

6.3mΩ

Turns Ratio

6:1

Mount Type

Surface

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

POE

Standards/Approvals

RoHS

Isolation Voltage

1.5kV

COO (Country of Origin):
CN
The Bourns Power over Ethernet (PoE) DC/DC transformer provide an easy and reliable solution for powering remote devices. Bourns PoE DC/DC transformers are surface mount and RoHS compliant. Typical applications include VoIP phones, WLAN APs, security IP cameras, routers, and gateways.

Surface mount

12W Power rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy