Nuvotem Talema 230 V ac 2 x 9 V ac Toroidal Transformer 2 Output 3.2 VA, UL506, EN60742, EN60950, VDE0551, VDE0550,
- RS Stock No.:
- 278-6835
- Mfr. Part No.:
- 60011
- Brand:
- Nuvotem Talema
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$73.62
(exc. GST)
$80.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $73.62 | - |
| 10 - 24 | $72.71 | 1% |
| 25 - 49 | $70.11 | 4% |
| 50 + | $67.34 | 8% |
*price indicative
- RS Stock No.:
- 278-6835
- Mfr. Part No.:
- 60011
- Brand:
- Nuvotem Talema
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nuvotem Talema | |
| Primary Voltage | 230 V ac | |
| Product Type | Toroidal Transformer | |
| Secondary Voltage | 2 x 9 V ac | |
| Number of Outputs | 2 | |
| Secondary Current | 178mA | |
| Weight | 102g | |
| Power | 3.2VA | |
| Diameter | 42.5mm | |
| Minimum Operating Frequency | 50Hz | |
| Winding Type | Primary Winding, Secondary Winding | |
| Maximum Operating Frequency | 60Hz | |
| Maximum Operating Temperature | 60°C | |
| Height | 18mm | |
| Series | 60010-P2S2 | |
| Standards/Approvals | UL506, EN60742, EN60950, VDE0551, VDE0550, EN60065 (IEC65), BS415 | |
| Select all | ||
|---|---|---|
Brand Nuvotem Talema | ||
Primary Voltage 230 V ac | ||
Product Type Toroidal Transformer | ||
Secondary Voltage 2 x 9 V ac | ||
Number of Outputs 2 | ||
Secondary Current 178mA | ||
Weight 102g | ||
Power 3.2VA | ||
Diameter 42.5mm | ||
Minimum Operating Frequency 50Hz | ||
Winding Type Primary Winding, Secondary Winding | ||
Maximum Operating Frequency 60Hz | ||
Maximum Operating Temperature 60°C | ||
Height 18mm | ||
Series 60010-P2S2 | ||
Standards/Approvals UL506, EN60742, EN60950, VDE0551, VDE0550, EN60065 (IEC65), BS415 | ||
Toroidal, Mini Open Style Transformers with Leads 115/230Vac, 60000 Series
High quality open style toroidal transformers with a 0-115/230Va.c. 50/60Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.
Dual standard tapped primary 115/230Vac
Low profile-small size-lightweight
Potted centre with M4 fixing hole
Low level of radiated magnetic field
Very low induced noise (hum)
Double insulated primary leads
100% electrical and flash tested
High quality manufacturing and testing in accordance to EN61558,EN60950,EN60065, VDE0551,VDE0550,BS415
Toroidal Mini Open Style 115-230Vac Primary 1.6VA to 7VA
Approvals
UL recognised, ENEC05
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
Standards
UL506, EN61558
Related links
- Nuvotem Talema 230 V ac 2 x 9 V ac Toroidal Transformer 2 Output 5 VA BS415 UL506 VDE0550,
- Nuvotem Talema 230 V ac 2 x 22 V ac Toroidal Transformer 2 Output 3.2 VA VDE0551 Class II
- Nuvotem Talema 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 3.2 VA EN60950 Class II, EN60065
- Nuvotem Talema 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 5 VA EN60742 Class II, VDE0551 Class
- Nuvotem Talema 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 3.2 VA EN60742 Class II, UL
- Nuvotem Talema 230 V ac 2 x 7 V ac Toroidal Transformer 2 Output 3.2 VA EN60065 Class II (IEC65),
- Nuvotem Talema 230 V ac 2 x 22 V ac Toroidal Transformer 2 Output 7 VA VDE0550 Class II, EN60742
- Nuvotem Talema 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 7 VA VDE0550 Class II, EN60742
