Bourns Surface Pulse Transformer 2.0 ± 3 % Turns Ratio, 80 μH Prim. Inductance, 0.2Ω Prim. Resistance
- RS Stock No.:
- 260-8444
- Mfr. Part No.:
- HCTSM150102HL-E
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.26
(exc. GST)
$14.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $13.26 |
| 5 - 9 | $10.39 |
| 10 - 49 | $9.63 |
| 50 - 99 | $8.92 |
| 100 + | $8.32 |
*price indicative
- RS Stock No.:
- 260-8444
- Mfr. Part No.:
- HCTSM150102HL-E
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Pulse Transformer | |
| Primary Inductance | 80μH | |
| Primary DC Resistance | 0.2Ω | |
| Secondary DC Resistance | 0.35Ω | |
| Turns Ratio | 2.0 ± 3 % | |
| Mount Type | Surface | |
| Leakage Inductance | 4μH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC/UL 62368-1, IEC/UL 60664-1 | |
| Length | 21.3mm | |
| Width | 15mm | |
| Depth | 9.6mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Pulse Transformer | ||
Primary Inductance 80μH | ||
Primary DC Resistance 0.2Ω | ||
Secondary DC Resistance 0.35Ω | ||
Turns Ratio 2.0 ± 3 % | ||
Mount Type Surface | ||
Leakage Inductance 4μH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC/UL 62368-1, IEC/UL 60664-1 | ||
Length 21.3mm | ||
Width 15mm | ||
Depth 9.6mm | ||
- COO (Country of Origin):
- CN
The Bourns high clearance and creepage distance transformer has toroid core for high coupling and low radiation, which is designed for isolation power supplies using TI SN6501 and SN6505B.
Complies with IEC/UL 60664-1 and IEC/UL 62368-1
Reinforced insulation for working voltage up to 1500 VDC
High potential is up to 7640 VAC
Partial discharge level up to 2250 V (Ut = 1800 V)
Related links
- Bourns Surface Pulse Transformer 2.0 ± 3 % Turns Ratio 0.2Ω Prim. Resistance
- Bourns Surface 700 μH Prim. Inductance, 0.5Ω Prim. Resistance
- Bourns Surface Pulse Transformer 1.71:1 Turns Ratio 39mΩ Prim. Resistance
- Bourns Surface Pulse Transformer 1:1 Turns Ratio 115Ω Prim. Resistance
- Bourns Surface Pulse Transformer 6:1 Turns Ratio 166mΩ Prim. Resistance
- Bourns Surface Pulse Transformer 3.14:1 Turns Ratio 93mΩ Prim. Resistance
- Bourns Surface Pulse Transformer 6:1 Turns Ratio 120mΩ Prim. Resistance
- Bourns Surface Pulse Transformer 3.33:1 Turns Ratio 33mΩ Prim. Resistance
