Bourns Surface Pulse Transformer 1.333 ± 3 % Turns Ratio, 700 μH Prim. Inductance, 0.5Ω Prim. Resistance
- RS Stock No.:
- 260-8441
- Mfr. Part No.:
- HCTSM100304FL-E
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-8441
- Mfr. Part No.:
- HCTSM100304FL-E
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Mount Type | Surface | |
| Product Type | Pulse Transformer | |
| Turns Ratio | 1.333 ± 3 % | |
| Primary Inductance | 700 μH | |
| Primary DC Resistance | 0.5 Ω | |
| Isolation Voltage | 4200 V ac | |
| Leakage Inductance | 2 μH | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Secondary DC Resistance | 0.5 Ω | |
| Series | HCTSM100304FL | |
| Standards/Approvals | IEC 60950-1, IEC 62368-1, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Mount Type Surface | ||
Product Type Pulse Transformer | ||
Turns Ratio 1.333 ± 3 % | ||
Primary Inductance 700 μH | ||
Primary DC Resistance 0.5 Ω | ||
Isolation Voltage 4200 V ac | ||
Leakage Inductance 2 μH | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Secondary DC Resistance 0.5 Ω | ||
Series HCTSM100304FL | ||
Standards/Approvals IEC 60950-1, IEC 62368-1, RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Bourns high clearance and creepage distance transformer has toroid core for high coupling and low radiation, which is designed for isolation power supplies using TI SN6501 and SN6505B.
Complies with IEC 60950-1 and IEC 62368-1
Reinforced insulation for working voltage up to 1000 V
High potential is up to 4200 VAC
Related links
- Bourns Surface 700 μH Prim. Inductance, 0.5Ω Prim. Resistance
- Bourns Surface Pulse Transformer 2.0 ± 3 % Turns Ratio 0.2Ω Prim. Resistance
- Bourns Surface Mount Pulse Transformer 2.375:1 Turns Ratio, 80 μH Prim. Inductance
- Bourns Surface Pulse Transformer 3.14:1 Turns Ratio 93mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:3 Turns Ratio 0.02Ω Prim. Resistance
- OEP Surface Pulse Transformer 1:1 Turns Ratio 0.36Ω Prim. Resistance
- OEP Surface Pulse Transformer 1:1:1 Turns Ratio 0.65Ω Prim. Resistance
- Bourns Surface Pulse Transformer 1:1 Turns Ratio 115Ω Prim. Resistance
