KYOCERA AVX 100 nF Multilayer Ceramic Capacitor, 100V dc, ±20 %, Axial Axial
- RS Stock No.:
- 144-1941
- Mfr. Part No.:
- SA111E104MAR
- Brand:
- KYOCERA AVX
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$16.80
(exc. GST)
$18.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 6,000 unit(s), ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 1200 | $0.168 | $16.80 |
| 1300 - 2400 | $0.163 | $16.30 |
| 2500 + | $0.161 | $16.10 |
*price indicative
- RS Stock No.:
- 144-1941
- Mfr. Part No.:
- SA111E104MAR
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 100nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Packaging | Tape & Reel | |
| Mount Type | Axial | |
| Dielectric | Z5U | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | 10°C | |
| Termination Type | Axial | |
| Series | SA | |
| Standards/Approvals | RoHS | |
| Width | 3.05mm | |
| Length | 4.32mm | |
| Height | 4.32mm | |
| Lead Spacing | 5.08mm | |
| Maximum Operating Temperature | 85°C | |
| Lead Diameter | 450μm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 100nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Packaging Tape & Reel | ||
Mount Type Axial | ||
Dielectric Z5U | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature 10°C | ||
Termination Type Axial | ||
Series SA | ||
Standards/Approvals RoHS | ||
Width 3.05mm | ||
Length 4.32mm | ||
Height 4.32mm | ||
Lead Spacing 5.08mm | ||
Maximum Operating Temperature 85°C | ||
Lead Diameter 450μm | ||
SA Series
AVX SA Series axial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 200 V and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Axial construction allows the customer to shape the part to fit almost any design. Voltage Range 10 V dc to 200 VDC.Temperature range up to 125°C. Capacitance Range: 1 pF to 1 μF.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
- RS Stock No. 1441864
- Mfr. Part No. SA111E104MAR
Each (On a Reel of 5000)
$0.138
- RS Stock No. 7435541P
- Mfr. Part No. AA301C104K4R
Each (Supplied as a Tape)
$1.107
- RS Stock No. 5373460
- Mfr. Part No. SA105E104MARC
Each (In a Pack of 25)
$0.333
- RS Stock No. 7435541
- Mfr. Part No. AA301C104K4R
Each (In a Pack of 10)
$1.107
Related links
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±20 %, Axial Axial
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±20 % Axial
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±10 % Axial
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±10 %, Surface










