Leuze Inductive Barrel Proximity Sensor, M12, 0 → 8 mm Detection, PNP NO, 10 → 30 V
- RS Stock No.:
- 616-355
- Mfr. Part No.:
- IS 218MM/4NO-8E0-S12
- Brand:
- Leuze
N
Subtotal (1 unit)*
$115.36
(exc. GST)
$126.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.36 |
*price indicative
- RS Stock No.:
- 616-355
- Mfr. Part No.:
- IS 218MM/4NO-8E0-S12
- Brand:
- Leuze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Barrel | |
| Detection Range | 0 → 8 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Barrel | ||
Detection Range 0 → 8 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V | ||
- COO (Country of Origin):
- LK
The Leuze Inductive switch is equipped with robust protective features, including inductive protection, polarity reversal protection, and short circuit protection, ensuring safe, reliable, and long lasting performance in demanding industrial applications.
IP67 protection rated
Protection class II
Approvals c UL US
Standards applied IEC 60947-5-2
Protection class II
Approvals c UL US
Standards applied IEC 60947-5-2
Related links
- Leuze Inductive Barrel Proximity Sensor 0 → 4 mm Detection 10 → 30 V
- Baumer Proximity Threaded Barrel Proximity Sensor 0 → 8 mm Detection 0-10 V, 6 → 30 V
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 0 → 6 mm Detection
- Baumer Proximity Barrel Inductive Proximity Sensor 0 → 6 mm Detection 0-10 V, 12 → 36 V dc
- Baumer Proximity Barrel Inductive Proximity Sensor 0 → 4 mm Detection 0-10 V, 12 → 36 V dc
- Leuze Diffuse Reflection Photoelectric Sensor 0.001 → 0.12 m Detection Range
- Turck Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Baumer Proximity Barrel Ultrasonic Sensor 0 → 1000 mm Detection, 12 → 30 V dc
