Baumer Proximity Barrel Ultrasonic Sensor, M12, 0 → 1000 mm Detection, 12 → 30 V dc
- RS Stock No.:
- 334-850
- Mfr. Part No.:
- UR18.RA0.2-GP1J.7BF
- Brand:
- Baumer
Subtotal (1 unit)*
$680.17
(exc. GST)
$748.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $680.17 |
*price indicative
- RS Stock No.:
- 334-850
- Mfr. Part No.:
- UR18.RA0.2-GP1J.7BF
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Thread Size | M12 | |
| Sensor Technology | Proximity | |
| Detection Range | 0 → 1000 mm | |
| Body Style | Barrel | |
| Cable Length | 64mm | |
| Supply Voltage | 12 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Thread Size M12 | ||
Sensor Technology Proximity | ||
Detection Range 0 → 1000 mm | ||
Body Style Barrel | ||
Cable Length 64mm | ||
Supply Voltage 12 → 30 V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer ultrasonic proximity sensor has a detection range of 0 to 1000 mm and features a push-pull output. It supports qTeach, line-Teach, and IO-Link for flexible configuration and integration. Equipped with an M12 5-pin connector, it operates reliably in temperatures from -25 to 65°C, making it ideal for various industrial applications.
IP69 rated
Short circuit protection
Reverse polarity protection
Short circuit protection
Reverse polarity protection
Related links
- Baumer Proximity Barrel Ultrasonic Sensor 0 → 1000 mm Detection, 12 → 30 V dc
- Baumer Proximity Barrel Ultrasonic Sensor 20 → 1000 mm Detection, 12 → 30 V dc
- Baumer Proximity Rectangular Ultrasonic Sensor 20 → 1000 mm Detection, 12 → 30 V dc
- Baumer Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 12 → 30 V dc
- Baumer Proximity Rectangular Ultrasonic Sensor 0 → 1000 mm Detection, 12 → 30 V dc
- Baumer Proximity Rectangular Ultrasonic Sensor 40 → 400 mm Detection, 12 → 30 V dc
- Baumer Proximity Barrel Ultrasonic Sensor 100 → 1000 mm Detection, 15 → 30 V
- Baumer Proximity Threaded Barrel Proximity Sensor 0 → 18 mm Detection 6 → 30 V
