Baumer Proximity Threaded Barrel Proximity Sensor, M12, 0 → 8 mm Detection 0-10 V, 6 → 30 V
- RS Stock No.:
- 466-076
- Mfr. Part No.:
- IR18.D08F-F60.UA1E.7BO
- Brand:
- Baumer
N
Subtotal (1 unit)*
$647.29
(exc. GST)
$712.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $647.29 |
*price indicative
- RS Stock No.:
- 466-076
- Mfr. Part No.:
- IR18.D08F-F60.UA1E.7BO
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Thread Size | M12 | |
| Sensor Technology | Proximity | |
| Detection Range | 0 → 8 mm | |
| Body Style | Threaded Barrel | |
| Analogue Switching Output Type | 0-10 V | |
| Connection Type | Flylead | |
| Cable Length | 2m | |
| Supply Voltage | 6 → 30 V | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Thread Size M12 | ||
Sensor Technology Proximity | ||
Detection Range 0 → 8 mm | ||
Body Style Threaded Barrel | ||
Analogue Switching Output Type 0-10 V | ||
Connection Type Flylead | ||
Cable Length 2m | ||
Supply Voltage 6 → 30 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer Inductive distance sensor features a cylindrical threaded design for secure installation. Its sensing face is made of PBT, ensuring durability, while the housing is constructed from brass with nickel plating, providing robustness in industrial environments. Designed for flush mounting.
Connector M12
IP67 protection
IP67 protection
Related links
- Baumer Proximity Threaded Barrel Proximity Sensor 0 → 8 mm Detection 0-10 V, 6 → 30 V
- Baumer Proximity Barrel Inductive Proximity Sensor 0 → 6 mm Detection 0-10 V, 12 → 36 V dc
- Baumer Proximity Barrel Inductive Proximity Sensor 0 → 4 mm Detection 0-10 V, 12 → 36 V dc
- Baumer Proximity Threaded Barrel Proximity Sensor 0 → 18 mm Detection 6 → 30 V
- Baumer Proximity Barrel Ultrasonic Sensor 0 → 1000 mm Detection, 12 → 30 V dc
- Baumer Proximity Barrel Inductive Proximity Sensor 4 mm Detection NO, 5 → 36 V
- Baumer Proximity Rectangular Ultrasonic Sensor 40 → 400 mm Detection, 12 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 8 mm Detection 0-10 V, 12 → 36 V dc
