Baumer Proximity Barrel Inductive Proximity Sensor, M12, 0 → 6 mm Detection 0-10 V, 12 → 36 V dc
- RS Stock No.:
- 334-759
- Mfr. Part No.:
- IR12.D06L-Q60.UA1E.7BO
- Brand:
- Baumer
Subtotal (1 unit)*
$581.90
(exc. GST)
$640.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $581.90 |
*price indicative
- RS Stock No.:
- 334-759
- Mfr. Part No.:
- IR12.D06L-Q60.UA1E.7BO
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Thread Size | M12 | |
| Sensor Technology | Proximity | |
| Body Style | Barrel | |
| Detection Range | 0 → 6 mm | |
| Analogue Switching Output Type | 0-10 V | |
| Cable Length | 60mm | |
| Supply Voltage | 12 → 36 V dc | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Thread Size M12 | ||
Sensor Technology Proximity | ||
Body Style Barrel | ||
Detection Range 0 → 6 mm | ||
Analogue Switching Output Type 0-10 V | ||
Cable Length 60mm | ||
Supply Voltage 12 → 36 V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer inductive distance sensor offers a measuring range of 0 to 6 mm with a voltage output. It features an external Teach-in function for easy calibration and an M12 connector for convenient installation. Operating within -25 to 75°C, it ensures adaptability to different power conditions. With an IP67 protection rating, it is built for reliable performance in harsh environments.
PBT sensing face
Short circuit protection
Reverse polarity protection
Short circuit protection
Reverse polarity protection
Related links
- Baumer Proximity Barrel Inductive Proximity Sensor 0 → 4 mm Detection 0-10 V, 12 → 36 V dc
- Baumer Proximity Threaded Barrel Proximity Sensor 0 → 8 mm Detection 0-10 V, 6 → 30 V
- Baumer Inductive Barrel Inductive Proximity Sensor 6 mm Detection 4-20 mA, 36 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 4 mm Detection 0-10 V, 12 → 36 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 10 mm Detection 6 → 36 V dc
- Baumer Proximity Barrel Inductive Proximity Sensor 4 mm Detection NO, 5 → 36 V
- Baumer Proximity Barrel Ultrasonic Sensor 0 → 1000 mm Detection, 12 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 6 mm Detection 8 → 36 V dc
