Baumer Proximity Barrel Inductive Proximity Sensor, M12, 0 → 4 mm Detection 0-10 V, 12 → 36 V dc
- RS Stock No.:
- 338-930
- Mfr. Part No.:
- IR12.D04S-F50.UA1Z.7BO
- Brand:
- Baumer
Subtotal (1 unit)*
$415.56
(exc. GST)
$457.12
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $415.56 |
*price indicative
- RS Stock No.:
- 338-930
- Mfr. Part No.:
- IR12.D04S-F50.UA1Z.7BO
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Thread Size | M12 | |
| Sensor Technology | Proximity | |
| Body Style | Barrel | |
| Detection Range | 0 → 4 mm | |
| Analogue Switching Output Type | 0-10 V | |
| Cable Length | 50mm | |
| Supply Voltage | 12 → 36 V dc | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Thread Size M12 | ||
Sensor Technology Proximity | ||
Body Style Barrel | ||
Detection Range 0 → 4 mm | ||
Analogue Switching Output Type 0-10 V | ||
Cable Length 50mm | ||
Supply Voltage 12 → 36 V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer inductive distance sensor offers a measuring range of 0 to 4 mm with a voltage output. It features an M12 connector for easy installation and operates reliably in temperatures from -25 to 75°C. With an IP67 protection rating, it is designed for use in demanding industrial environments.
Flush mounting
PBT sensing face
Short circuit protection
Reverse polarity protection
PBT sensing face
Short circuit protection
Reverse polarity protection
Related links
- Baumer Proximity Barrel Inductive Proximity Sensor 0 → 6 mm Detection 0-10 V, 12 → 36 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 4 mm Detection 0-10 V, 12 → 36 V dc
- Baumer Proximity Barrel Inductive Proximity Sensor 4 mm Detection NO, 5 → 36 V
- Baumer Proximity Threaded Barrel Proximity Sensor 0 → 8 mm Detection 0-10 V, 6 → 30 V
- Baumer Inductive Threaded Barrel Proximity Sensor 6 mm Detection 6 → 36 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 10 mm Detection 6 → 36 V dc
- Baumer Proximity Barrel Ultrasonic Sensor 0 → 1000 mm Detection, 12 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 6 mm Detection 8 → 36 V dc
