Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, M12, 0 → 6 mm Detection
- RS Stock No.:
- 284-9735
- Mfr. Part No.:
- DW-AS-509-M12-120 / 1202530168
- Brand:
- Contrinex from Molex
Subtotal (1 unit)*
$259.11
(exc. GST)
$285.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $259.11 |
*price indicative
- RS Stock No.:
- 284-9735
- Mfr. Part No.:
- DW-AS-509-M12-120 / 1202530168
- Brand:
- Contrinex from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contrinex from Molex | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 0 → 6 mm | |
| Body Style | Threaded Barrel | |
| IP Rating | IP67 | |
| Series | 120253 | |
| Select all | ||
|---|---|---|
Brand Contrinex from Molex | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 0 → 6 mm | ||
Body Style Threaded Barrel | ||
IP Rating IP67 | ||
Series 120253 | ||
The Contrinex inductive sensor operates at maximum operating distance of 6 mm.
Eu RoHS compliant
Low-halogen
Low-halogen
Related links
- Baumer Proximity Barrel Inductive Proximity Sensor 0 → 6 mm Detection 0-10 V, 12 → 36 V dc
- Baumer Proximity Threaded Barrel Proximity Sensor 0 → 18 mm Detection 6 → 30 V
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 0 → 20 mm Detection
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 0 → 4 mm Detection
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 0 → 10 mm Detection
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 6 mm Detection
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 6 mm Detection
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 4 mm Detection
