Turck Inductive Threaded Barrel Proximity Sensor, M5, 1.5 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc

Subtotal (1 unit)*

$462.44

(exc. GST)

$508.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$462.44

*price indicative

RS Stock No.:
830-8349
Mfr. Part No.:
Bi1.5-EG05-0.3-M12-SIU-H1141
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Thread Size

M5

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1.5 mm

Analogue Switching Output Type

0-10 V/0-20 mA

Connection Type

M12

Supply Voltage

15 → 30 V dc

IP Rating

IP67

Length

62mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum DC Voltage

30V

Minimum Operating Temperature

-10°C

Switching Frequency

200 Hz

Maximum Switching Frequency

200Hz

Shielding

Shielded

Maximum Operating Temperature

+70°C

Short Circuit Overload Protection

Yes

Series

BI 1.5

COO (Country of Origin):
DE

BI 1.5 Series


The BI 1.5 Series of inductive proximity sensors from Turck Banner.


Turck Banner Barrel Inductive Proximity Sensors


Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.

Related links