ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor, M18, 12 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 595-551
- Mfr. Part No.:
- IGC240
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$112.59
(exc. GST)
$123.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.59 |
*price indicative
- RS Stock No.:
- 595-551
- Mfr. Part No.:
- IGC240
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 12 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 12 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
- COO (Country of Origin):
- DE
The ifm electronic Inductive sensor offers reliable detection capabilities in demanding applications. Designed with a PNP electrical configuration, this sensor ensures a normally open output function, ideal for precise sensing in machine tools, coolants, and lubricants. The housing is tailored for threaded mounting, providing robust integration in various settings, while its IP 68 protection class guarantees resilience against dust and moisture. With a sensing range of up to 12 mm and a short-circuit protection feature, this sensor prioritises safety and accuracy, making it an excellent choice for industrial automation.
Chemical resistance enhances durability in harsh environments
Gold plated contacts ensure superior conductivity and longevity
Zero to nine millimetres effective operating distance elevates flexibility
Mounting flexibility is provided with a non flush mountable design
Four LEDs offer clear visualisation of switching status
Enhanced accuracy with correction factors for various materials
UL approval affirms compliance with safety standards
Gold plated contacts ensure superior conductivity and longevity
Zero to nine millimetres effective operating distance elevates flexibility
Mounting flexibility is provided with a non flush mountable design
Four LEDs offer clear visualisation of switching status
Enhanced accuracy with correction factors for various materials
UL approval affirms compliance with safety standards
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 60 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
