ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$139.00

(exc. GST)

$152.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.00

*price indicative

RS Stock No.:
189-372
Mfr. Part No.:
IGS247
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

12 mm

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP66, IP67, IP68, IP69K

Length

60mm

Mounting Type

Non-Flush

Shielding

Unshielded

Series

IGS

Switching Frequency

300 Hz

Switching Current

100 mA

COO (Country of Origin):
DE
The ifm electronic Inductive Sensor stands out with its enhanced sensing range and robust design, making it an indispensable tool for various industrial and mobile applications. Designed for precision, it operates within an impressive sensing distance, ensuring reliable performance even in challenging environments. The threaded housing allows for straightforward installation, complementing its compatibility with different setups. Built with a high degree of protection (IP65 to IP 69K), it withstands dust and water ingress, guaranteeing longevity and efficiency. This product excels in factory automation, ensuring that your operations remain seamless and uninterrupted.

Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links