ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NO, 10 → 60 V dc
- RS Stock No.:
- 186-020
- Mfr. Part No.:
- IGM207
- Brand:
- ifm electronic
Subtotal (1 unit)*
$188.19
(exc. GST)
$207.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $188.19 |
*price indicative
- RS Stock No.:
- 186-020
- Mfr. Part No.:
- IGM207
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 12 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 6m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 60 V dc | |
| Length | 81mm | |
| IP Rating | IP67, IP69K | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 200 Hz | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Series | IGM | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 12 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 6m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 60 V dc | ||
Length 81mm | ||
IP Rating IP67, IP69K | ||
Mounting Type Non-Flush | ||
Switching Frequency 200 Hz | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
Series IGM | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor offers advanced functionality, ideal for use in both mobile and demanding conditions. Designed with robustness in mind, it features a threaded type housing made from durable stainless steel, ensuring longevity even in harsh applications. With an increased sensing range of 12 mm and a reliable PNP output, this sensor is capable of delivering exceptional performance. The product also incorporates sophisticated protection features, such as reverse polarity and overload protection, which ensure the safety and reliability of the device. Multiple approvals and tests for EMC immunity guarantee that it adheres to stringent automotive standards, making it suitable for usage in varied environments. Enhanced by a convenient display of switching status with bright yellow LEDs, it is easy to monitor the sensor's performance, offering users peace of mind in critical applications.
E1 type approval by the Kraftfahrt-Bundesamt (German Federal Motor Transport Authority)
Wide operating temperature range
High ingress protection for the requirements of harsh environmental conditions
High EMC resistance according to automotive standards
Large operating voltage range
Wide operating temperature range
High ingress protection for the requirements of harsh environmental conditions
High EMC resistance according to automotive standards
Large operating voltage range
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 60 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 60 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 60 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection NO, 20 → 140 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection, 26.5 → 31.6 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 250 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
