ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NC, 10 → 36 V dc

Subtotal (1 unit)*

$159.96

(exc. GST)

$175.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$159.96

*price indicative

RS Stock No.:
370-7344
Mfr. Part No.:
IGS207
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

12 mm

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M12

Supply Voltage

10 → 36 V dc

Length

51mm

IP Rating

IP67

Mounting Type

Non Flush

Housing Material

Bronze Plated Brass

Maximum DC Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Short Circuit Overload Protection

Yes

Switching Current

100 mA

Reverse Polarity Protection

Yes

Maximum Switching Frequency

300Hz

Switching Frequency

300 Hz

Maximum Operating Temperature

+70°C

COO (Country of Origin):
DE

Sensor for use in factory automation


Excellent IP67 sealing
Vibration-resistant construction
Increased switching distance
Increased torques
Corrosion-resistant connector M12
Short-circuit and reverse polarity proof, overload resistant

Related links