ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 162-636
- Mfr. Part No.:
- IGT200
- Brand:
- ifm electronic
Subtotal (1 unit)*
$177.86
(exc. GST)
$195.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.86 |
*price indicative
- RS Stock No.:
- 162-636
- Mfr. Part No.:
- IGT200
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 12 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP68, IP69K | |
| Length | 50mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Switching Frequency | 300 Hz | |
| Series | IGT | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 12 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP68, IP69K | ||
Length 50mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
Switching Frequency 300 Hz | ||
Series IGT | ||
- COO (Country of Origin):
- DE
The ifm electronic innovative inductive sensor is designed to meet the needs of various industrial applications, providing exceptional performance and reliability. With a compact threaded type housing and non-flush mountable configuration, installation is straightforward, making it a perfect fit for diverse environments. This sensor not only offers superior protection against environmental factors but also guarantees consistent performance even in demanding conditions. With a high switching frequency and advanced overload protection.
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Resistant to high-pressure cleaning with aggressive cleaning agents
Robust stainless steel housing for use in the food and beverage industry
Temperature shock resistant even in case of frequent temperature fluctuations
High protection rating for the requirements of harsh industrial environments
Resistant to high-pressure cleaning with aggressive cleaning agents
Robust stainless steel housing for use in the food and beverage industry
Temperature shock resistant even in case of frequent temperature fluctuations
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 60 V dc
