ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 162-749
- Mfr. Part No.:
- IGT249
- Brand:
- ifm electronic
Subtotal (1 unit)*
$214.73
(exc. GST)
$236.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- Plus 27 left, shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $214.73 |
*price indicative
- RS Stock No.:
- 162-749
- Mfr. Part No.:
- IGT249
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 12 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Length | 70mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 250 Hz | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Series | IGT | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 12 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Length 70mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 250 Hz | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
Series IGT | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive full-metal sensor epitomises precision and durability, designed to thrive in demanding environments where robust performance is essential. With its stainless steel housing and gold-plated contacts, it ensures reliable operation even in the presence of aggressive cleaning agents. The innovative design features an enhanced sensing range of 12mm, making it ideal for applications requiring accurate detection. Its low current consumption and outstanding protection class ratings signify a commitment to energy efficiency and enduring quality. The sensor's versatile mounting options and superior mechanical characteristics allow for seamless integration into any setup, ensuring that it meets the stringent requirements of modern industrial applications. Users will appreciate the thoughtful inclusion of short-circuit and overload protection, enhancing operational safety and reliability.
Robust full-metal housing from stainless steel for use in the food and beverage industry
Wide operating temperature range
Temperature shock resistant even in case of frequent temperature fluctuations
Resistant to high-pressure cleaning with aggressive cleaning agents
Long sensing range for high uptime
Wide operating temperature range
Temperature shock resistant even in case of frequent temperature fluctuations
Resistant to high-pressure cleaning with aggressive cleaning agents
Long sensing range for high uptime
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
