ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

$139.00

(exc. GST)

$152.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.00

*price indicative

RS Stock No.:
185-087
Mfr. Part No.:
IGS270
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

12 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

60mm

IP Rating

IP65, IP66, IP67, IP68, IP69K

Mounting Type

Non-Flush

Switching Frequency

300 Hz

Shielding

Unshielded

Series

IGS

Switching Current

100 mA

COO (Country of Origin):
DE
The ifm electronic Inductive Sensor exemplifies precision and reliability for industrial applications. Engineered to deliver an enhanced sensing range and robust performance, this device is designed to meet the challenges of factory automation and mobile applications. Its threaded housing, combined with superior materials, ensures durability, while the finely tuned electronic components offer quick response times and exceptional sensitivity.

Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links