ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP/NPN NO, 10 → 30 V dc
- RS Stock No.:
- 186-010
- Mfr. Part No.:
- IGC213
- Brand:
- ifm electronic
Subtotal (1 unit)*
$144.85
(exc. GST)
$159.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.85 |
*price indicative
- RS Stock No.:
- 186-010
- Mfr. Part No.:
- IGC213
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 12 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP68 | |
| Length | 70mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Switching Frequency | 300 Hz | |
| Series | IGC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 12 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP68 | ||
Length 70mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
Switching Frequency 300 Hz | ||
Series IGC | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor redefines precision in automation and control systems. Designed for versatility, this robust device operates seamlessly in harsh environments, making it ideal for machine tools, coolants, and lubricants applications. With its enhanced sensing range and gold-plated contacts, it ensures reliable performance and longevity. The threaded type housing, featuring a compact design, allows for easy installation, while its non-flush mount ability caters to various mounting needs. Operating within a wide ambient temperature range, this sensor excels in delivering accurate detection, proven by rigorous compliance with international EMC standards. Its visual indicators, including multi-colour LED displays, provide instant feedback on operational status, simplifying setup and maintenance. This sensor is not just about detection
it's about elevating operational efficiency.
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
Operation as three-wire or two-wire possible
Long sensing range for high uptime
With optical mounting and setting aid
Clearly visible indication of the switching status
Operation as three-wire or two-wire possible
Long sensing range for high uptime
With optical mounting and setting aid
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
