ifm electronic Inductive Rectangular Inductive Proximity Sensor, 4 mm Detection 2NO, 20 → 250 V ac/dc
- RS Stock No.:
- 595-253
- Mfr. Part No.:
- IN0131
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$326.24
(exc. GST)
$358.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $326.24 |
*price indicative
- RS Stock No.:
- 595-253
- Mfr. Part No.:
- IN0131
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Rectangular | |
| Output Function | 2NO | |
| Connection Type | Terminal Strip | |
| Supply Voltage | 20 → 250 V ac/dc | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Rectangular | ||
Output Function 2NO | ||
Connection Type Terminal Strip | ||
Supply Voltage 20 → 250 V ac/dc | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive sensor designed to deliver reliable detection and control in various industrial applications. With its rectangular housing and robust construction, it provides an excellent sensing range of up to 4 mm, ideal for detecting metallic objects. Operating between 20 to 250 V AC/DC, this sensor ensures flexibility in voltage requirements while maintaining a low current consumption of less than 15 mA. The product is built for durability, featuring an IP67 protection rating, making it suitable for challenging environments. Additionally, the sensor is compliant with EMC standards and has received UL approval, guaranteeing its safety and performance in operation.
Dual output function with two normally open contacts for versatile integration
Short circuit and overload protection options facilitate safer operations
Built with a sturdy PA housing offering resilience against environmental factors
Two yellow LED indicators provide clear visual feedback of the switching status
Quick and easy installation with non flush mountable design that simplifies placement
Comes with essential accessories including washers and cylinder screws for immediate use
Short circuit and overload protection options facilitate safer operations
Built with a sturdy PA housing offering resilience against environmental factors
Two yellow LED indicators provide clear visual feedback of the switching status
Quick and easy installation with non flush mountable design that simplifies placement
Comes with essential accessories including washers and cylinder screws for immediate use
Related links
- ifm electronic Inductive Rectangular Inductive Proximity Sensor 20 → 250 V ac/dc
- ifm electronic Inductive Rectangular Proximity Sensor 20 → 250 V ac/dc, 20 → 250 V
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP 2NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP 2NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor NPN 2NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP/NPN 2NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO 20 →
- ifm electronic Inductive Rectangular Inductive Proximity Sensor 7.5 → 15 V dc
