ifm electronic Inductive Rectangular Inductive Proximity Sensor, 4 mm Detection 2NO, 20 → 250 V ac/dc
- RS Stock No.:
- 595-354
- Mfr. Part No.:
- IN0108
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$321.73
(exc. VAT)
$353.90
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $321.73 |
*price indicative
- RS Stock No.:
- 595-354
- Mfr. Part No.:
- IN0108
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Rectangular | |
| Output Function | 2NO | |
| Connection Type | M18 | |
| Supply Voltage | 20 → 250 V ac/dc | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Rectangular | ||
Output Function 2NO | ||
Connection Type M18 | ||
Supply Voltage 20 → 250 V ac/dc | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive dual sensor designed specifically for valve actuators, offering precision and reliability in industrial settings. With an impressive sensing range of 4 mm, this versatile sensor utilises a rectangular housing that measures 40 x 26 x 40 mm, making it a compact solution for various applications. Featuring dual normally open outputs, it operates efficiently across a wide voltage range of 20 to 250 V AC/DC, ensuring compatibility with numerous setups. The sensors robust design is complemented by its IP67 protection class, making it suitable for challenging environments while providing long-term performance and reliability.
Dual normally open outputs enabling simultaneous operation
Compact dimensions suitable for tight spaces
IP67 rated housing ensures protection against dust and moisture
Short circuit proof design eliminating potential hazards
LED indicators provide clear visibility of switching status
Approvals including EMC EN 60947 5 2 and EN 55011 Class B for compliance
Robust PBT materials ensure durability in harsh environments
Permanent current ratings of up to 250 mA for reliable operation
Compact dimensions suitable for tight spaces
IP67 rated housing ensures protection against dust and moisture
Short circuit proof design eliminating potential hazards
LED indicators provide clear visibility of switching status
Approvals including EMC EN 60947 5 2 and EN 55011 Class B for compliance
Robust PBT materials ensure durability in harsh environments
Permanent current ratings of up to 250 mA for reliable operation
Related links
- ifm electronic Inductive Rectangular Inductive Proximity Sensor 20 → 250 V ac/dc
- ifm electronic Inductive Rectangular Proximity Sensor 20 → 250 V ac/dc, 20 → 250 V
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP 2NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP 2NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor NPN 2NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP/NPN 2NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO 20 →
- ifm electronic Inductive Rectangular Inductive Proximity Sensor 7.5 → 15 V dc
