ifm electronic Inductive Rectangular Inductive Proximity Sensor, 4 mm Detection, NPN 2NO, 10 → 36 V dc

N

Subtotal (1 unit)*

$276.15

(exc. GST)

$303.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$276.15

*price indicative

RS Stock No.:
595-534
Mfr. Part No.:
IN5415
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

4 mm

Digital Switching Output Type

NPN

Output Function

2NO

Connection Type

M12

Supply Voltage

10 → 36 V dc

COO (Country of Origin):
RO
The ifm electronic Inductive dual sensor is specifically designed for valve actuators, offering reliable detection capabilities in various industrial applications. With its robust rectangular housing, this sensor features dual NPN outputs, ensuring efficient operation in diverse environments. The device operates within a broad sensing range of 4 mm, complemented by a maximum operating distance of 3.24 mm, making it suitable for precise position monitoring. Built for durability and adaptability, it boasts an IP67 protection rating and a wide ambient temperature tolerance of -25°C to 80°C. This sensor is equipped with advanced features, including reverse polarity protection and short-circuit protection, ensuring seamless integration into your automation systems.

Inductive dual sensor ideal for valve actuator applications
NPN outputs provide reliable normally open switching
Sensing range of 4 mm ensures accurate detection
IP67 rated offering excellent protection against dust and water
Gold plated contacts enhance connection reliability
Short circuit and overload protection for added safety
Displays switching status clearly with dual yellow LEDs
Non flush mountable design simplifies installation

Related links