ifm electronic Inductive Rectangular Inductive Proximity Sensor, 4 mm Detection 2NC, 7.5 → 15 V dc

N

Subtotal (1 unit)*

$242.47

(exc. GST)

$266.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$242.47

*price indicative

RS Stock No.:
595-065
Mfr. Part No.:
NN507A
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

4 mm

Output Function

2NC

Connection Type

Terminal Strip

Supply Voltage

7.5 → 15 V dc

COO (Country of Origin):
RO
The ifm electronic Inductive sensor is engineered for precise detection in a variety of applications. Designed with robust capabilities, this sensor operates efficiently in extreme conditions, featuring a sensing range of 4mm and a rectangular housing that can withstand ambient temperatures from -25°C to 70°C. Its dual normally closed output function ensures reliability, while an integral overload protection adds an additional layer of safety. The device is compatible with both switching amplifiers and solenoid valves, making it an ideal choice for intricate control systems in hazardous environments. With certifications including ATEX and IECEx, this sensor assures compliance with strict safety standards, making it a reliable solution for industries demanding high performance and dependability.

Dual normally closed output function guarantees operational reliability
Sensing range of 4mm offers precise detection for various applications
Equipped with overload protection to enhance safety in demanding environments
Suitable for connection with certified intrinsically safe circuits for solenoid valves
Robust rectangular housing built to withstand environmental challenges
Meets stringent safety standards including ATEX and IECEx certifications
Switching frequency of 500 Hz enables rapid response times
Integrated display features two yellow LEDs for easy status monitoring
Includes mounting options for flexible installation

Related links