ifm electronic Inductive Rectangular Inductive Proximity Sensor, 4 mm Detection, PNP/NPN 2NO, 10 → 36 V dc
- RS Stock No.:
- 595-214
- Mfr. Part No.:
- IN5224
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$271.29
(exc. GST)
$298.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $271.29 |
*price indicative
- RS Stock No.:
- 595-214
- Mfr. Part No.:
- IN5224
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 4 mm | |
| Output Function | 2NO | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 4 mm | ||
Output Function 2NO | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive dual sensor for valve actuators is expertly designed to enhance operational efficiency in various applications. This sensor features a PNP/NPN electrical design and twin normally open outputs that provide reliable detection within a sensing range of 4 mm. Engineered for robustness, it boasts an IP 67 protection rating and operates effectively in ambient temperatures ranging from -20 to 80 °C, making it suitable for demanding environments. The sensor's compact rectangular housing and precise mounting capabilities ensure seamless integration into your systems, while gold-plated contacts maximise reliability and performance. Additionally, this sensor is equipped with advanced overload and short-circuit protection, reinforcing its adaptability and durability in a range of industrial settings.
Compact rectangular housing for easy integration
Dual normally open outputs offering flexible functionality
Sensing range of 4 mm ensures precise detection
IP 67 rating guarantees protection against dust and water
Gold plated contacts enhance reliability and signal integrity
Short circuit and overload protection mechanisms improve safety
Designed for non flush mounting enhancing application flexibility
Dual normally open outputs offering flexible functionality
Sensing range of 4 mm ensures precise detection
IP 67 rating guarantees protection against dust and water
Gold plated contacts enhance reliability and signal integrity
Short circuit and overload protection mechanisms improve safety
Designed for non flush mounting enhancing application flexibility
Related links
- ifm electronic Inductive Rectangular Inductive Proximity Sensor NPN 2NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP 2NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP 2NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NC, 10 → 36 V dc
