ifm electronic Inductive Rectangular Proximity Sensor, 4 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20 →
- RS Stock No.:
- 190-792
- Mfr. Part No.:
- IN0098
- Brand:
- ifm electronic
Subtotal (1 unit)*
$248.46
(exc. GST)
$273.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $248.46 |
*price indicative
- RS Stock No.:
- 190-792
- Mfr. Part No.:
- IN0098
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Rectangular | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| IP Rating | IP67 | |
| Length | 40mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 50 Hz | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Series | IN | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Rectangular | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
IP Rating IP67 | ||
Length 40mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 50 Hz | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
Series IN | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor is engineered for precision and reliability in diverse industrial applications. The rectangular housing accommodates tight spaces while ensuring robust performance across a wide range of operating conditions. With an impressive sensing range and exceptional accuracy, this sensor is designed to meet the demands of modern automation. It features a durable construction that withstands harsh environments, along with advanced protection against electrical anomalies.
With combined AC/DC output stage
Large operating voltage range
Two-wire technology
Particularly space-saving rectangular housing
For use where space is restricted
Large operating voltage range
Two-wire technology
Particularly space-saving rectangular housing
For use where space is restricted
Related links
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NC 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 20 → 250 V ac/dc, 20 → 250 V
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NC 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NC 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO 20 →
