ifm electronic Inductive Rectangular Inductive Proximity Sensor, 4 mm Detection, PNP 2NO, 10 → 30 V dc
- RS Stock No.:
- 595-355
- Mfr. Part No.:
- IN5251
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$268.04
(exc. GST)
$294.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $268.04 |
*price indicative
- RS Stock No.:
- 595-355
- Mfr. Part No.:
- IN5251
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 4 mm | |
| Output Function | 2NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Cable | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 4 mm | ||
Output Function 2NO | ||
Digital Switching Output Type PNP | ||
Connection Type Cable | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive dual sensor is expertly designed for valve actuators, delivering reliable sensing capabilities in a compact rectangular housing. With a sensing range of 4 mm, it utilises PNP outputs and features two normally open functions, ensuring consistent performance even in challenging environments. Engineered for durability, this sensor operates efficiently within an ambient temperature range of -25 to 80°C and is rated to IP 67 for protection against dust and water ingress. Its technical specifications highlight a permanent current rating of 200 mA and a rapid switching frequency of 1300 Hz, making it ideal for precise applications where accuracy and responsiveness are paramount. The device is further enhanced by short-circuit and overload protection for added safety.
Compact rectangular housing for easy installation
Two normally open output functions provide flexible integration with various systems
Robust construction with IP 67 protection ensures reliability in harsh conditions
Electrical design includes reverse polarity and short circuit protection for enhanced durability
Operating voltage ranges from 10 to 30 DC compatible with a variety of power supplies
Dual LED display for clear visual indication of switching status
Versatile non flush mountable design accommodates varying installation requirements
Two normally open output functions provide flexible integration with various systems
Robust construction with IP 67 protection ensures reliability in harsh conditions
Electrical design includes reverse polarity and short circuit protection for enhanced durability
Operating voltage ranges from 10 to 30 DC compatible with a variety of power supplies
Dual LED display for clear visual indication of switching status
Versatile non flush mountable design accommodates varying installation requirements
Related links
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP 2NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP 2NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP 2NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP/NPN 2NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor NPN 2NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor 20 → 250 V ac/dc
- Pepperl + Fuchs Inductive Block Inductive Proximity Sensor PNP 2NO, 10 → 30 V dc
