ifm electronic Inductive Rectangular Inductive Proximity Sensor, 4 mm Detection, PNP 2NO, 10 → 36 V dc
- RS Stock No.:
- 595-357
- Mfr. Part No.:
- IN5304
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$277.23
(exc. GST)
$304.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $277.23 |
*price indicative
- RS Stock No.:
- 595-357
- Mfr. Part No.:
- IN5304
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | 2NO | |
| Connection Type | Cable | |
| Cable Length | 6m | |
| Supply Voltage | 10 → 36 V dc | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 4 mm | ||
Digital Switching Output Type PNP | ||
Output Function 2NO | ||
Connection Type Cable | ||
Cable Length 6m | ||
Supply Voltage 10 → 36 V dc | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive dual sensor is expertly designed for valve actuators, offering reliable and efficient operation in various applications. Engineered with two normally open outputs, this PNP sensor ensures accurate detection within a sensing range of 4 mm, making it ideal for precise control in automation systems. The compact rectangular housing, measuring 40 x 26 x 26 mm, allows for versatile mounting options while ensuring durability in challenging environments. Operating within an impressive temperature range of -25 to 80 °C and featuring protection rated at IP67, this sensor is built to withstand demanding industrial conditions.
Two normally open outputs enhance operational versatility
Robust housing design ensures durability and longevity
Short circuit and overload protections safeguard operational integrity
High switching frequency of 1300 Hz enables rapid response times
Easy installation with a non flush mountable design
Clear display of switching status through dual yellow LEDs
Environmental protection rating of IP67 resists dust and water ingress
Robust housing design ensures durability and longevity
Short circuit and overload protections safeguard operational integrity
High switching frequency of 1300 Hz enables rapid response times
Easy installation with a non flush mountable design
Clear display of switching status through dual yellow LEDs
Environmental protection rating of IP67 resists dust and water ingress
Related links
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP/NPN 2NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP 2NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor NPN 2NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP 2NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP 2NO, 12 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
