ifm electronic Inductive Rectangular Inductive Proximity Sensor, 4 mm Detection 2NO, 20 → 250 V ac/dc
- RS Stock No.:
- 595-230
- Mfr. Part No.:
- IN0110
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$309.66
(exc. GST)
$340.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $309.66 |
*price indicative
- RS Stock No.:
- 595-230
- Mfr. Part No.:
- IN0110
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Rectangular | |
| Output Function | 2NO | |
| Connection Type | Cable | |
| Cable Length | 2m | |
| Supply Voltage | 20 → 250 V ac/dc | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Rectangular | ||
Output Function 2NO | ||
Connection Type Cable | ||
Cable Length 2m | ||
Supply Voltage 20 → 250 V ac/dc | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive dual sensor for valve actuators designed to provide precise detection for a range of industrial applications. Its robust rectangular housing ensures reliable performance under tough conditions, with an impressive sensing range of up to 4 mm. This sensor operates effectively with both AC and DC voltages, making it versatile for various setups. With features such as reverse polarity protection and easy electrical connection, it enhances the safety and reliability of your machinery. Ideal for non-flush mountable installations, the device combines durability with advanced sensing technology, ensuring consistent operation even in challenging environments. The inclusion of dual normally open outputs maximises efficiency for valve control applications, setting a benchmark for reliability in automation tasks.
Operates efficiently across a wide frequency range of 47 to 63 Hz
Dual outputs enhance performance and efficiency in valve operations
Impressive short time current rating of 2200 mA for handling peak loads
Offers an adjustable switch point drift for precision control
Features IP 67 protection ensuring resilience against dust and water
Equipped with dual LED indicators for clear status visibility
Manufactured from durable PBT material ensuring longevity and reliability
Complies with EMC standards ensuring safe operation in electromagnetic environments
Dual outputs enhance performance and efficiency in valve operations
Impressive short time current rating of 2200 mA for handling peak loads
Offers an adjustable switch point drift for precision control
Features IP 67 protection ensuring resilience against dust and water
Equipped with dual LED indicators for clear status visibility
Manufactured from durable PBT material ensuring longevity and reliability
Complies with EMC standards ensuring safe operation in electromagnetic environments
Related links
- ifm electronic Inductive Rectangular Inductive Proximity Sensor 20 → 250 V ac/dc
- ifm electronic Inductive Rectangular Proximity Sensor 20 → 250 V ac/dc, 20 → 250 V
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP 2NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP 2NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor NPN 2NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP/NPN 2NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 20 → 250 V ac/dc, 20 → 250 V
