ifm electronic Inductive Rectangular Proximity Sensor, 50 mm Detection NO, 20 → 250 V ac/dc, 20 → 250 V

Subtotal (1 unit)*

$618.77

(exc. GST)

$680.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$618.77

*price indicative

RS Stock No.:
189-384
Mfr. Part No.:
ID0014
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

50 mm

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

20 → 250 V ac/dc, 20 → 250 V ac/dc

IP Rating

IP65

Length

120mm

Mounting Type

Non-Flush

Switching Frequency

35 Hz

Shielding

Unshielded

Series

ID0

Switching Current

100 mA

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed for precision and reliability in sensing applications, featuring a robust rectangular housing that ensures durability in various environments. Engineered to sense metallic objects within a 50mm range, it is ideal for machine automation, robotics, and any system requiring accurate proximity detection. With an operating temperature range from -25°C to 80°C, this sensor maintains exceptional performance across diverse conditions. The thoughtfully constructed design incorporates minimal load current requirements while expertly managing leakage currents, making it an efficient choice for modern industrial demands. Its IP65 protection rating confirms that it can withstand dust and low-pressure water jets, increasing its versatility in challenging settings.

Very long sensing range
Easy setting of the sensing range via potentiometer
Large active sensor face
With combined AC/DC output and two-wire technology
Robust housing for use in harsh industrial environments

Related links