Inductive Threaded Barrel Inductive Proximity Sensor, M30, 15 mm Detection, NPN NO, 30 V
- RS Stock No.:
- 252-711
- Mfr. Part No.:
- 197759 E57G-30UNN15-C2
- Brand:
- Eaton
Subtotal (1 unit)*
$77.30
(exc. GST)
$85.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.30 |
*price indicative
- RS Stock No.:
- 252-711
- Mfr. Part No.:
- 197759 E57G-30UNN15-C2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 30 V | ||
- COO (Country of Origin):
- MX
The Eaton E57G Proximity Switch from Eaton is an innovative solution designed for robust and reliable performance in diverse applications. This electronic sensor excels in detecting the presence of metallic targets, making it ideal for industrial automation tasks. Encased in durable stainless steel, it offers outstanding resilience, ensuring it performs seamlessly even under challenging conditions. Operating on a supply voltage between 10 to 30 V DC, this sensor is equipped with a 2 m connection cable for easy installation. With a switching frequency of up to 500 Hz, it ensures prompt response times, while its noteworthy IP67 rating guarantees protection against dust and water ingress, making it versatile for various environments. Whether employed in manufacturing, machinery, or safety applications, this sensor combines efficiency and reliability, redefining ease of integration.
Stainless steel construction offers exceptional durability and corrosion resistance
Operates efficiently within a wide range of supply voltages
Features a compact design suitable for confined spaces
Waterproof and dust-tight rating provides peace of mind in harsh environments
Fast switching frequency ensures timely detection of objects
Designed for non-flush mounting, enhancing installation flexibility
LED indicator clearly shows the switching state, offering immediate feedback
Short-circuit protection promotes increased safety and reliability
Operates efficiently within a wide range of supply voltages
Features a compact design suitable for confined spaces
Waterproof and dust-tight rating provides peace of mind in harsh environments
Fast switching frequency ensures timely detection of objects
Designed for non-flush mounting, enhancing installation flexibility
LED indicator clearly shows the switching state, offering immediate feedback
Short-circuit protection promotes increased safety and reliability
Related links
- Inductive Threaded Barrel Inductive Proximity Sensor 15 mm Detection 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 15 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 15 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 15 mm Detection 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 22 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 10 mm Detection 30 V
