Inductive Threaded Barrel Inductive Proximity Sensor, M30, 22 mm Detection, NPN NC, 30 V

Subtotal (1 unit)*

$77.30

(exc. GST)

$85.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.30

*price indicative

RS Stock No.:
253-170
Mfr. Part No.:
197757 E57G-30UNC22-C2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

22 mm

Digital Switching Output Type

NPN

Output Function

NC

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

30 V

COO (Country of Origin):
MX
The Eaton proximity switch is engineered for precision and reliability in various applications. Designed within the Eaton Moeller series E57G, it is equipped with advanced sensing technology to ensure accurate detection of objects within its range. Its robust construction, featuring a stainless steel body, makes it ideal for environments that demand durability. The sensor operates efficiently within a voltage range of 10 - 30 V DC, making it highly versatile for different setups. With a rated switching distance of up to 22 mm, this device excels in detecting metallic targets, allowing for seamless automation and control. Whether used in manufacturing or automation processes, this proximity switch stands out for its high-performance characteristics and reliable operation.

Built with a robust stainless steel enclosure for enhanced durability
Features a non-flush mounting design suited for various installation configurations
Equipped with a yellow LED for clear status indication of the switching state
Offers a high degree of protection with an IP67 rating, ensuring resistance to dust and water
Achieves a high switching frequency of 200 Hz for rapid response rates
Designed for optimal performance in ambient temperatures ranging from -25 °C to 70 °C
Utilises short-circuit protection for added safety in electrical applications
Compatible with a 3-wire electric connection type for straightforward installation
Maintains a repeatability rate of 3%, ensuring consistent performance in operations

Related links