Eaton Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, NPN NC, 30 V
- RS Stock No.:
- 252-240
- Mfr. Part No.:
- 197813 E57P-30UNN15-C2
- Brand:
- Eaton
Subtotal (1 unit)*
$89.46
(exc. VAT)
$98.41
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.46 |
*price indicative
- RS Stock No.:
- 252-240
- Mfr. Part No.:
- 197813 E57P-30UNN15-C2
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 30 V | |
| Length | 67.7mm | |
| IP Rating | IP69 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 500 Hz | |
| Shielding | Unshielded | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 30 V | ||
Length 67.7mm | ||
IP Rating IP69 | ||
Mounting Type Non-Flush | ||
Switching Frequency 500 Hz | ||
Shielding Unshielded | ||
Switching Current 300 mA | ||
- COO (Country of Origin):
- MX
The Eaton moeller series E57P proximity switch is a versatile and robust solution designed for a variety of industrial applications. Engineered with precision, this inductive sensor excels in non-flush mounting and features a stainless steel construction, ensuring durability and resistance to harsh environments. With a rated operating voltage range of 10 to 30 V DC, it is ideal for modern automation needs. Its compact dimensions allow for easy integration into existing systems, while the advanced features, such as short-circuit protection and an LED status indicator, provide enhanced functionality and reliability. The E57P series is not just designed to meet industry specifications but goes beyond, setting a high standard for performance in proximity sensing technology.
Compact design facilitates seamless integration into various applications
Stainless steel housing provides durability and resistance to corrosion
LED indicator offers clear visual feedback on the switching state
Non-flush mounting suits diverse installation requirements
Short-circuit protection enhances operational reliability
High switching frequency supports efficient performance in dynamic environments
Wide ambient temperature range allows operation in extreme conditions
Explosion safety categories ensure compliance in hazardous locations
Stainless steel housing provides durability and resistance to corrosion
LED indicator offers clear visual feedback on the switching state
Non-flush mounting suits diverse installation requirements
Short-circuit protection enhances operational reliability
High switching frequency supports efficient performance in dynamic environments
Wide ambient temperature range allows operation in extreme conditions
Explosion safety categories ensure compliance in hazardous locations
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 12 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
