Inductive Threaded Barrel Inductive Proximity Sensor, M30, 15 mm Detection, NPN NO, 48 V
- RS Stock No.:
- 253-041
- Mfr. Part No.:
- 197861 E57PS-30UNN15-C2
- Brand:
- Eaton
Subtotal (1 unit)*
$89.46
(exc. GST)
$98.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.46 |
*price indicative
- RS Stock No.:
- 253-041
- Mfr. Part No.:
- 197861 E57PS-30UNN15-C2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15 mm | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 48 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 15 mm | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 48 V | ||
Non Compliant
- COO (Country of Origin):
- MX
The Eaton proximity switch offers reliable performance with its robust design, making it ideal for a range of industrial applications. The proximity switch is engineered with a short body configuration, allowing for versatile installation in constrained spaces. Its stainless steel construction ensures durability and resistance to harsh environments, while the NPN output provides effective control functionality. With an operational current capacity of 10 A at 24 V DC, this sensor is built to meet demanding operational needs. Designed for non-flush mounting, it integrates seamlessly into existing systems, providing a dependable solution for automation and process control.
Offers exceptional durability with a stainless steel housing
Designed for non-flush mounting, suitable for various installations
Equipped with a yellow LED for clear status indication
Features short-circuit protection for enhanced safety during operations
Provides a reliable switching frequency of 500 Hz for efficient performance
Operates effectively in ambient temperatures ranging from -40 °C to 70 °C
Complies with multiple safety and certification standards, ensuring quality
Integrates easily with a 2 m connection cable for straightforward installation
Designed for non-flush mounting, suitable for various installations
Equipped with a yellow LED for clear status indication
Features short-circuit protection for enhanced safety during operations
Provides a reliable switching frequency of 500 Hz for efficient performance
Operates effectively in ambient temperatures ranging from -40 °C to 70 °C
Complies with multiple safety and certification standards, ensuring quality
Integrates easily with a 2 m connection cable for straightforward installation
Related links
- Inductive Threaded Barrel Inductive Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 15 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 15 mm Detection 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 10 mm Detection 48 V
