Inductive Threaded Barrel Inductive Proximity Sensor, M30, 15 mm Detection, NPN NO, 30 V
- RS Stock No.:
- 252-707
- Mfr. Part No.:
- 197745 E57G-30SNN15-C2
- Brand:
- Eaton
Subtotal (1 unit)*
$77.30
(exc. GST)
$85.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.30 |
*price indicative
- RS Stock No.:
- 252-707
- Mfr. Part No.:
- 197745 E57G-30SNN15-C2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 30 V | ||
- COO (Country of Origin):
- MX
The Eaton E57G Proximity Switch from Eaton offers an advanced solution for detecting the presence of objects with outstanding reliability and precision. Designed for general-purpose applications, this device features one normally open contact and operates within a voltage range of 10 to 30 V DC. The stainless-steel construction provides durability, making it well-suited for flush mounting in various environments. The sensor adheres to stringent safety standards and certifications, ensuring peace of mind for its users. Its compact dimensions and impressive sensing distance allow for versatility in installation, while the robust specifications guarantee optimal performance across multiple industrial applications. With significant attention to detail and a focus on innovation, this product establishes itself as a trusted choice for professionals seeking dependable sensing solutions.
Robust stainless steel construction ensures longevity
Offers exceptional performance in a wide temperature range
Features a yellow LED for intuitive status indication
Shock resistant design enhances operational reliability
Flush mounting capability provides aesthetic flexibility
Designed for use in demanding environments with IP67 protection
Easy integration with a three-wire connection for straightforward installation
Effectively operates at high switching frequencies for enhanced productivity
Offers exceptional performance in a wide temperature range
Features a yellow LED for intuitive status indication
Shock resistant design enhances operational reliability
Flush mounting capability provides aesthetic flexibility
Designed for use in demanding environments with IP67 protection
Easy integration with a three-wire connection for straightforward installation
Effectively operates at high switching frequencies for enhanced productivity
Related links
- Inductive Threaded Barrel Inductive Proximity Sensor 15 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 15 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 15 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 15 mm Detection 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NO, 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 22 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 10 mm Detection 30 V
