Inductive Threaded Barrel Inductive Proximity Sensor, M30, 15 mm Detection, PNP NO, 30 V
- RS Stock No.:
- 252-443
- Mfr. Part No.:
- 197767 E57G-30UPN15-C2
- Brand:
- Eaton
Subtotal (1 unit)*
$77.30
(exc. GST)
$85.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.30 |
*price indicative
- RS Stock No.:
- 252-443
- Mfr. Part No.:
- 197767 E57G-30UPN15-C2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 15 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 30 V | ||
- COO (Country of Origin):
- MX
The Eaton E57G Proximity switch offers an exceptional solution for precise motion detection, utilising advanced inductive sensor technology to ensure reliable operation in various environments. Designed for versatility, this proximity switch can efficiently monitor positions and detect metallic targets, thanks to its robust stainless steel construction. With a non-flush mounting design, it allows for straightforward installation in tight spaces while maintaining optimal performance across a range of applications. Operating between 10 to 30 V DC, it boasts a maximum sensing distance of 15 mm, making it suitable for diverse industrial uses. The integrated yellow LED indicator provides clear visibility of the switching status, enhancing usability and reliability. This proximity switch not only meets multiple safety and certification standards but also ensures exceptional durability under challenging conditions, promising longevity and peace of mind for users.
Built from durable stainless steel for longevity and resistance to wear
Yellow LED indicator clearly shows the switch's operational status
Designed for non-flush mounting to simplify installation in confined spaces
Compatible with various applications due to its wide voltage range
Meets stringent safety and compliance standards for peace of mind
Optimised for high frequency switching, supporting various industrial needs
Excellent protection rating ensures operation in harsh environments
Yellow LED indicator clearly shows the switch's operational status
Designed for non-flush mounting to simplify installation in confined spaces
Compatible with various applications due to its wide voltage range
Meets stringent safety and compliance standards for peace of mind
Optimised for high frequency switching, supporting various industrial needs
Excellent protection rating ensures operation in harsh environments
Related links
- Inductive Threaded Barrel Inductive Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 15 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 15 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 15 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 15 mm Detection 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 22 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 10 mm Detection 30 V
