Inductive Threaded Barrel Inductive Proximity Sensor, M30, 15 mm Detection, PNP NO, 48 V
- RS Stock No.:
- 253-026
- Mfr. Part No.:
- 197817 E57P-30UPN15-C2
- Brand:
- Eaton
Subtotal (1 unit)*
$92.70
(exc. GST)
$101.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.70 |
*price indicative
- RS Stock No.:
- 253-026
- Mfr. Part No.:
- 197817 E57P-30UPN15-C2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 48 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 48 V | ||
- COO (Country of Origin):
- MX
The Eaton E57P Proximity Switch from Eaton is a state-of-the-art sensing solution tailored for precision applications. Designed with a sleek stainless steel finish, this proximity switch boasts a robust build and reliable performance, making it suitable for harsh industrial environments. Featuring non-flush mounting and a 3-wire setup, it ensures easy integration into existing systems. The sensor operates efficiently within a wide voltage range of 10 to 30 V DC, while its ability to detect objects up to 15 mm away guarantees responsive functionality. Whether utilising it in assembly lines or as a safety device, this proximity switch stands out for its exceptional durability and performance, ensuring operational excellence and safety.
Robust stainless steel construction enhances durability
Operates efficiently in an extensive voltage range
Designed for non-flush mounting, allowing versatile installation options
Features high switching frequency for rapid response
Equipped with short-circuit protection for added safety
IP69 degree of protection offers outstanding resistance to dust and water
Includes a yellow LED for easy status indication
Lightweight design simplifies installation and maintenance tasks
Achieves high shock resistance, supporting demanding applications
Accurate sensors deliver repeatable performance in various conditions
Operates efficiently in an extensive voltage range
Designed for non-flush mounting, allowing versatile installation options
Features high switching frequency for rapid response
Equipped with short-circuit protection for added safety
IP69 degree of protection offers outstanding resistance to dust and water
Includes a yellow LED for easy status indication
Lightweight design simplifies installation and maintenance tasks
Achieves high shock resistance, supporting demanding applications
Accurate sensors deliver repeatable performance in various conditions
Related links
- Inductive Threaded Barrel Inductive Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 15 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 15 mm Detection 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 22 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 10 mm Detection 30 V
