Inductive Threaded Barrel Inductive Proximity Sensor, M30, 15 mm Detection, NPN NC, 30 V
- RS Stock No.:
- 252-433
- Mfr. Part No.:
- 197741 E57G-30SNC15-C2
- Brand:
- Eaton
Subtotal (1 unit)*
$77.30
(exc. GST)
$85.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.30 |
*price indicative
- RS Stock No.:
- 252-433
- Mfr. Part No.:
- 197741 E57G-30SNC15-C2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 30 V | ||
- COO (Country of Origin):
- MX
The Eaton proximity switch is engineered to meet the demanding specifications of industrial applications. Designed with precision, The Eaton Moeller series E57G general purpose proximity switch ensures reliable performance with its robust construction and advanced sensing technology. Offering a flush mounting design, this switch achieves optimal integration into various machinery setups. With an operational current capacity of 10 A at 24 V DC, it is ideal for environments where efficiency and accuracy are paramount. Its stainless steel housing not only provides durability but also enhances resistance against harsh conditions, making it a dependable choice for automation and control systems.
Robust stainless steel construction ensures longevity under challenging conditions
Flush mounting design allows for seamless integration into existing systems
Short-circuit protection adds an extra layer of safety during operation
Yellow LED indicator provides visual feedback on switching states
High shock resistance guarantees reliable performance even in dynamic environments
Supports a wide range of supply voltages from 10 V to 30 V, ensuring versatility
Rated switching distance ensures accurate sensing without the need for recalibration
Low voltage drop enhances energy efficiency during operation
Flush mounting design allows for seamless integration into existing systems
Short-circuit protection adds an extra layer of safety during operation
Yellow LED indicator provides visual feedback on switching states
High shock resistance guarantees reliable performance even in dynamic environments
Supports a wide range of supply voltages from 10 V to 30 V, ensuring versatility
Rated switching distance ensures accurate sensing without the need for recalibration
Low voltage drop enhances energy efficiency during operation
Related links
- Inductive Threaded Barrel Inductive Proximity Sensor 22 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 10 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 4 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 2 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 30 V
