Festo Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, 10 → 30 V
- RS Stock No.:
- 288-8345
- Mfr. Part No.:
- SIEF-M8NB-NS-K-L
- Brand:
- Festo
Subtotal (1 unit)*
$204.08
(exc. GST)
$224.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $204.08 |
*price indicative
- RS Stock No.:
- 288-8345
- Mfr. Part No.:
- SIEF-M8NB-NS-K-L
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 10 → 30 V | |
| IP Rating | IP67 | |
| Series | SIEF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 10 → 30 V | ||
IP Rating IP67 | ||
Series SIEF | ||
- COO (Country of Origin):
- CH
The Festo Inductive proximity sensor is designed to operate efficiently in industrial automation settings. With a high switching frequency of 2000Hz and a robust housing material of PA, this sensor is ideal for various applications where reliable proximity detection is crucial.
Rated operating distance of 4mm with an assured operating distance of 3.24mm for precise proximity detection.
NPN switching output with N/O contact function for seamless integration into existing systems.
High operating temperature range from -30°C to 85°C ensures reliable performance in extreme conditions.
IP67 protection rating for resistance against dust and water ingress, suitable for harsh industrial environments.
Reverse polarity protection for all electrical connections to prevent damage during installation.
Compact M8 size with partially flush mounting type for easy installation and space-saving design.
NPN switching output with N/O contact function for seamless integration into existing systems.
High operating temperature range from -30°C to 85°C ensures reliable performance in extreme conditions.
IP67 protection rating for resistance against dust and water ingress, suitable for harsh industrial environments.
Reverse polarity protection for all electrical connections to prevent damage during installation.
Compact M8 size with partially flush mounting type for easy installation and space-saving design.
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 3 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 12 mm Detection, 10 → 30 V
