Eaton Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 2-Wire NO, 250 V

Subtotal (1 unit)*

$163.93

(exc. GST)

$180.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$163.93

*price indicative

RS Stock No.:
247-591
Mfr. Part No.:
136097 E57SAL12A4SA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M12

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

M12

Supply Voltage

250 V

Length

68mm

IP Rating

IP67

Mounting Type

Flush

Switching Frequency

20 Hz

Switching Current

500 mA

Shielding

Shielded

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton E57 Proximity Sensor is designed to meet the highest standards of efficiency and reliability in diverse industrial applications. Built from durable stainless steel, it features a compact construction and a flush mounting design for seamless integration into existing systems. With its renowned inductive sensing technology, this device ensures precise detection of metallic targets, significantly enhancing operational safety and performance. Ideal for automation and control applications, this proximity switch epitomises quality and innovation, making it a vital component for efficient manufacturing processes.

IP67 rating assures superior protection against environmental hazards
LED indicator provides clear status indication of the switching state
Designed to operate efficiently at a wide voltage range for enhanced versatility
Complies with IEC/EN standards ensuring adherence to safety and performance regulations

Related links