Eaton Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 30 V
- RS Stock No.:
- 247-964
- Mfr. Part No.:
- 135820 E55CAL12T111
- Brand:
- Eaton
Subtotal (1 unit)*
$91.05
(exc. GST)
$100.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.05 |
*price indicative
- RS Stock No.:
- 247-964
- Mfr. Part No.:
- 135820 E55CAL12T111
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 30 V | |
| IP Rating | IP66 | |
| Length | 55mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 2 kHz | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 30 V | ||
IP Rating IP66 | ||
Length 55mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 2 kHz | ||
Switching Current 200 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E55 Proximity Sensor offers an advanced sensing solution tailored for various industrial applications. Designed with an inductive sensing mechanism, it ensures exceptional performance and reliability in detecting metallic objects. Providing a switching distance of 2mm, this switch operates seamlessly within a voltage range of 10 to 30VDC, showcasing its versatility in different environments.
Inductive sensing technology for accurate detection
Rated for high safety performance under various conditions
Compact design allows for versatile installation options
LED indicator provides clear status check at a glance
Flush mounting method simplifies the setup process
Robust IP66 protection ensures durability in harsh environments
Optimised for a wide range of operational temperatures
Efficient processing with fast switching frequency capabilities
Rated for high safety performance under various conditions
Compact design allows for versatile installation options
LED indicator provides clear status check at a glance
Flush mounting method simplifies the setup process
Robust IP66 protection ensures durability in harsh environments
Optimised for a wide range of operational temperatures
Efficient processing with fast switching frequency capabilities
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 48 V
