Eaton Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NC, 30 V
- RS Stock No.:
- 247-970
- Mfr. Part No.:
- 135837 E55CBL12T111
- Brand:
- Eaton
Subtotal (1 unit)*
$91.05
(exc. GST)
$100.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.05 |
*price indicative
- RS Stock No.:
- 247-970
- Mfr. Part No.:
- 135837 E55CBL12T111
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 30 V | |
| Length | 55mm | |
| IP Rating | IP66 | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 2 kHz | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 30 V | ||
Length 55mm | ||
IP Rating IP66 | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 2 kHz | ||
Switching Current 200 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E55 proximity sensor is an advanced inductive sensor designed for precision sensing in a variety of applications. Featuring a robust, compact construction, this switch guarantees reliable operation with its durable plastic enclosure and a degree of protection rated at IP66, making it suitable for challenging environments. With a sensing distance of up to 2 mm, it is equipped with PNP output technology and a flush mounting method to ensure seamless integration into your systems.
Highly durable design ensures long lasting performance
Flush mounting options facilitate easy installation in tight spaces
Includes status indication via a red LED for clear operational awareness
Robust mechanical shock resistance enhances reliability in demanding environments
Short circuit protection safeguards against potential electrical faults
Offerings a lightweight design for convenient handling and installation
Designed for use in a wide range of ambient temperature conditions
Flush mounting options facilitate easy installation in tight spaces
Includes status indication via a red LED for clear operational awareness
Robust mechanical shock resistance enhances reliability in demanding environments
Short circuit protection safeguards against potential electrical faults
Offerings a lightweight design for convenient handling and installation
Designed for use in a wide range of ambient temperature conditions
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
- Schmersal Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
