Eaton Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 2-Wire NO, 250 V

Subtotal (1 unit)*

$161.79

(exc. GST)

$177.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$161.79

*price indicative

RS Stock No.:
243-166
Mfr. Part No.:
135816 E55CAL12A2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Digital Switching Output Type

2-Wire

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

250 V

Length

55mm

IP Rating

IP66

Mounting Type

Flush

Switching Current

150 mA

Switching Frequency

25 Hz

Shielding

Shielded

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton E55 Proximity Sensor offers a reliable and efficient solution for various sensing applications, ensuring optimal performance and longevity. With its inductive sensing technology, this switch can detect metallic targets with precision, operating effectively in a wide range of environmental conditions. The inclusion of a generous two metre connection cable enhances installation flexibility, while its compatibility with standard voltage levels ensures seamless integration into existing systems.

Robust construction ensures long lasting performance in challenging environments
Flexible installation options with a two metre connection cable
Adaptable to various voltage levels for easy integration
Meets multiple safety and compliance certifications for enhanced reliability
Wide operating temperature range accommodates diverse application needs
Mechanical shock resistance supports durability in dynamic settings
Compact design optimises space utilisation during installations

Related links