Eaton Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP/NPN NO, 30 V

Subtotal (1 unit)*

$81.64

(exc. GST)

$89.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.64

*price indicative

RS Stock No.:
244-621
Mfr. Part No.:
135884 E57-12GS02-DDB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP/NPN

Connection Type

M12

Supply Voltage

30 V

Length

69mm

IP Rating

IP67, IP69

Mounting Type

Flush

Switching Frequency

2 kHz

Switching Current

100 mA

Shielding

Shielded

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton E57 Proximity Sensor revolutionises automation with its robust design and advanced sensing technology. This inductive sensor operates seamlessly within a voltage range of 10 to 30 V DC, making it highly versatile for various industrial applications. Its compact dimensions and metal construction ensure durability and resistance against harsh conditions, while the flush mounting facilitates easy installation in tight spaces. Designed for efficiency, it boasts a normally open contact configuration, allowing for efficient signalling in control systems.

Exceptionally precise switching distance of 2 mm allows for accurate detection
Equipped with a red LED indicator for effective operational monitoring
IP67 and IP69 ratings provide robust protection against dust and moisture
Flush mounting capability ensures seamless integration into machinery
Designed to handle high switching frequencies ideal for fast paced operations
Low residual ripple enhances performance stability in variable conditions

Related links