Eaton Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 2-Wire NC, 250 V
- RS Stock No.:
- 243-433
- Mfr. Part No.:
- 136033 E57LBL12A2SA
- Brand:
- Eaton
Subtotal (1 unit)*
$197.45
(exc. GST)
$217.20
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $197.45 |
*price indicative
- RS Stock No.:
- 243-433
- Mfr. Part No.:
- 136033 E57LBL12A2SA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 250 V | |
| IP Rating | IP67 | |
| Length | 68mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 20 Hz | |
| Switching Current | 250 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 250 V | ||
IP Rating IP67 | ||
Length 68mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 20 Hz | ||
Switching Current 250 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E57 Proximity Sensor is engineered for precision and robustness. Designed to excel in demanding environments, the inductive sensor is ideal for applications that require reliable performance without compromising safety. Its flush mounting capability, combined with a plug in connection type, ensures a quick and seamless installation.
Status indication through a red LED simplifies monitoring
Designed for optimal performance across various voltages
No requirement for external controllers simplifies installation
Shock resistance gives it an edge in rugged environments
Offers excellent repeatability for precise measurements
IP67 rating guarantees protection against dust and water ingress
Designed for optimal performance across various voltages
No requirement for external controllers simplifies installation
Shock resistance gives it an edge in rugged environments
Offers excellent repeatability for precise measurements
IP67 rating guarantees protection against dust and water ingress
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 2 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NC, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 8 mm Detection 250 V
