Eaton Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, NPN NO, 30 V

Subtotal (1 unit)*

$91.05

(exc. GST)

$100.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.05

*price indicative

RS Stock No.:
240-121
Mfr. Part No.:
135818 E55CAL12T110
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Digital Switching Output Type

NPN

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

30 V

IP Rating

IP66

Length

55mm

Mounting Type

Flush

Switching Frequency

2 kHz

Shielding

Unshielded

Switching Current

200 mA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton E55 Proximity Sensor is an advanced solution for reliable and efficient sensing in various industrial applications. This inductive sensor features a normally open contact design with a sensing distance of 2mm, ensuring precise detection of metal objects. With a robust plastic enclosure and IP66 protection, it is built to withstand harsh operating environments. Operating within a voltage range of 10 30VDC, it offers flexibility for integration into existing systems.

Utilises an inductive sensing technology for reliable metal detection
Incorporates a red LED for instant visual feedback of the switching state
Flexible voltage range enhances compatibility with various systems
Enables short circuit protection and prevents polarity reversal
Composed of insulated materials for improved safety

Related links