Eaton Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 48 V
- RS Stock No.:
- 250-896
- Mfr. Part No.:
- 197825 E57PS-12SPN2-C2
- Brand:
- Eaton
Subtotal (1 unit)*
$76.42
(exc. GST)
$84.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.42 |
*price indicative
- RS Stock No.:
- 250-896
- Mfr. Part No.:
- 197825 E57PS-12SPN2-C2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 48 V | |
| IP Rating | IP69 | |
| Length | 40.9mm | |
| Mounting Type | Flush | |
| Switching Frequency | 2 kHz | |
| Switching Current | 300 mA | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 48 V | ||
IP Rating IP69 | ||
Length 40.9mm | ||
Mounting Type Flush | ||
Switching Frequency 2 kHz | ||
Switching Current 300 mA | ||
Shielding Shielded | ||
- COO (Country of Origin):
- MX
The Eaton compact proximity switch offers impressive versatility and robustness for a range of industrial applications. Designed with a stainless-steel body and a short-body form, it ensures durability while maintaining superior performance in demanding environments. The proximity switch features a flush mounting design, making it ideal for installation in tight spaces without sacrificing functionality. With a rated switching distance of 2 mm and a quick response time, it guarantees reliable and precise detection of metallic targets. The installation process is streamlined with a 2 m connection cable, allowing for flexible positioning. Furthermore, the switch meets stringent operational standards, ensuring safety and reliability under various operating conditions.
Short-body design enhances installation flexibility in constrained spaces
Robust stainless-steel construction ensures long-lasting durability
Flush mounting capability facilitates seamless integration into equipment
High switching frequency allows for quick response in dynamic applications
Designed to withstand extreme temperatures ranging from -40 °C to 70 °C
IP69 and NEMA 6P ratings provide excellent protection against dust and water ingress
Status indication with a yellow LED simplifies monitoring of the switching state
Features short-circuit protection for improved operational safety
Optimised for use with metallic targets, ensuring high precision
Offers multiple outputs to cater to various switching applications
Robust stainless-steel construction ensures long-lasting durability
Flush mounting capability facilitates seamless integration into equipment
High switching frequency allows for quick response in dynamic applications
Designed to withstand extreme temperatures ranging from -40 °C to 70 °C
IP69 and NEMA 6P ratings provide excellent protection against dust and water ingress
Status indication with a yellow LED simplifies monitoring of the switching state
Features short-circuit protection for improved operational safety
Optimised for use with metallic targets, ensuring high precision
Offers multiple outputs to cater to various switching applications
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
