Eaton Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, NPN NC, 48 V
- RS Stock No.:
- 244-822
- Mfr. Part No.:
- 136224 E59-M30A115D01-D2
- Brand:
- Eaton
Subtotal (1 unit)*
$361.19
(exc. GST)
$397.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $361.19 |
*price indicative
- RS Stock No.:
- 244-822
- Mfr. Part No.:
- 136224 E59-M30A115D01-D2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | NPN | |
| Connection Type | M12 | |
| Supply Voltage | 48 V | |
| IP Rating | IP67, IP69 | |
| Length | 74mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 240 Hz | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type NPN | ||
Connection Type M12 | ||
Supply Voltage 48 V | ||
IP Rating IP67, IP69 | ||
Length 74mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 240 Hz | ||
Switching Current 300 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E59 Proximity Sensor stands out in performance and reliability within the industrial automation space. The sensor is engineered to precisely detect metallic targets, with a specified sensing range that optimises operational efficiency in various applications. Its robust enclosure provides superior protection against harsh environmental conditions, making it ideal for both indoor and outdoor use. Designed with a versatile mounting method, this proximity switch offers straightforward installation alongside high performance.
Includes IP67 and IP69 ratings providing excellent protection against dust and water
Features green and red LED indicators for easy status visualisation
Incorporates short circuit and polarity reversal protections to ensure safety
Lightweight structure enhances ease of handling during installation
Supports a wide operational temperature range suitable for various environments
Minimal voltage drop ensures efficient power management
Features green and red LED indicators for easy status visualisation
Incorporates short circuit and polarity reversal protections to ensure safety
Lightweight structure enhances ease of handling during installation
Supports a wide operational temperature range suitable for various environments
Minimal voltage drop ensures efficient power management
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 29 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 18 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
